9230-48
vs
550-3399-27-02-00
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
CAMBION ELECTRONICS LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Flame Retardant Coat
Tubular
Core Material
IRON
DC Resistance
2.8 Ω
2.8 Ω
Inductance-Nom (L)
15 µH
15 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
0.51 mm
Lead Length
25.4 mm
38.1 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.413 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
45
40
Rated Current-Max
0.21 A
0.15 A
Self Resonance Frequency
35 MHz
32 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
2.5 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Package Description
AXIAL LEADED
Packing Method
Bulk
Compare 9230-48 with alternatives
Compare 550-3399-27-02-00 with alternatives