1025-16K
vs
P0206-R68-KT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Tubular
Core Material
PHENOLIC
DC Resistance
0.6 Ω
0.6 Ω
Inductance-Nom (L)
0.68 µH
0.68 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.508 mm
0.5 mm
Lead Length
38.1 mm
25.4 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.42 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR
Quality Factor-Min (at L-nom)
28
28
Rated Current-Max
0.5 A
0.495 A
Self Resonance Frequency
275 MHz
275 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN LEAD
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
6
3
Test Frequency
25 MHz
Compare 1025-16K with alternatives
Compare P0206-R68-KT with alternatives