1025-16K vs ER1025-16KP feature comparison

1025-16K API Delevan

Buy Now Datasheet

ER1025-16KP API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan
Construction Tubular Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.51 mm
Lead Length 38.1 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 28 28
Rated Current-Max 0.5 A 0.495 A
Self Resonance Frequency 275 MHz 275 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Test Frequency 25 MHz

Compare 1025-16K with alternatives

Compare ER1025-16KP with alternatives