P0206-R68-KT vs 10M680KLF feature comparison

P0206-R68-KT RCD Components Inc

Buy Now Datasheet

10M680KLF Gowanda Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 0.68 µH 0.68 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e2
Lead Diameter 0.5 mm 0.5106 mm
Lead Length 25.4 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.42 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 12 Inch
Quality Factor-Min (at L-nom) 28 28
Rated Current-Max 0.495 A 0.495 A
Self Resonance Frequency 275 MHz 275 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes
Core Material PHENOLIC

Compare P0206-R68-KT with alternatives

Compare 10M680KLF with alternatives