102159-7 vs DF20EG-30DP-1V(52) feature comparison

102159-7 TE Connectivity

Buy Now Datasheet

DF20EG-30DP-1V(52) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 9 Weeks, 5 Days 12 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Board Mounting Option HOLE .099-.111 PEG
Body Breadth 0.336 inch 0.213 inch
Body Depth 0.34 inch 0.181 inch
Body Length 2.26 inch 0.681 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0 e4
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.6 mm
Panel Mount NO
Plating Thickness 15u inch 7.87u inch
Polarization Key POLARIZED POLARIZATION NOTCH
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 300VAC V

Compare 102159-7 with alternatives

Compare DF20EG-30DP-1V(52) with alternatives