DF20EG-30DP-1V(52) vs 20021521-00030D9LF feature comparison

DF20EG-30DP-1V(52) Hirose Electric Co Ltd

Buy Now Datasheet

20021521-00030D9LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD FCI
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Board Mounting Option PEG
Body Breadth 0.213 inch 0.201 inch
Body Depth 0.181 inch 0.22 inch
Body Length 0.681 inch 0.998 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE PLASTIC
JESD-609 Code e4 e4
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -35 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.6 mm 3.9 mm
Plating Thickness 7.87u inch 1u inch
Polarization Key POLARIZATION NOTCH POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (1) OVER PALLADIUM NICKEL (30)
Contact Material COPPER ALLOY
DIN Conformance NO
Durability 100 Cycles
IEC Conformance NO
Insertion Force-Max 2.157 N
MIL Conformance NO
Mating Contact Row Spacing 0.05 inch
Withdrawl Force-Min 0.196 N

Compare DF20EG-30DP-1V(52) with alternatives

Compare 20021521-00030D9LF with alternatives