DF20EG-30DP-1V(52) vs 102322-7 feature comparison

DF20EG-30DP-1V(52) Hirose Electric Co Ltd

Buy Now Datasheet

102322-7 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Board Mounting Option PEG
Body Breadth 0.213 inch
Body Depth 0.181 inch
Body Length 0.681 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.6 mm
Plating Thickness 7.87u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature POLARIZED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare DF20EG-30DP-1V(52) with alternatives

Compare 102322-7 with alternatives