5962-87566012A
vs
5962-87566012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10H
10H
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
3 ns
3 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
5
4
Length
8.885 mm
Output Characteristics
OPEN-EMITTER
Seated Height-Max
1.9 mm
Terminal Pitch
1.27 mm
Width
8.885 mm
Compare 5962-87566012A with alternatives
Compare 5962-87566012X with alternatives