10135175-15110LF
vs
502578-1508
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.24 inch
0.24 inch
Body Depth
0.339 inch
0.339 inch
Body Length
1.055 inch
1.055 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Color
NATURAL
ORANGE
Insulator Material
POLYAMIDE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.059 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Reference Standard
UL
UL
Terminal Pitch
1.5 mm
1.5 mm
Total Number of Contacts
15
15
Base Number Matches
1
1
Compare 10135175-15110LF with alternatives
Compare 502578-1508 with alternatives