10135175-15110LF vs 502578-1500 feature comparison

10135175-15110LF Amphenol FCi

Buy Now Datasheet

502578-1500 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.24 inch 0.24 inch
Body Depth 0.339 inch 0.339 inch
Body Length 1.055 inch 1.055 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color NATURAL BEIGE
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.059 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Reference Standard UL UL
Terminal Pitch 1.5 mm
Total Number of Contacts 15 15
Base Number Matches 1 1
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer Molex
Contact Design STRIP OR LOOSE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Insertion Force-Max 56.6 N
Insulation Resistance 500000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED KEY
Rated Current (Signal) 3 A
Termination Type CRIMP
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min 2.9 N

Compare 10135175-15110LF with alternatives

Compare 502578-1500 with alternatives