10132798-042120LF
vs
MB05F87G100NC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
RADIALL S A
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
HOLE .099-.111
Body Breadth
0.142 inch
0.236 inch
Body Depth
0.085 inch
0.732 inch
Body Length
0.476 inch
0.781 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
50 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
150VAC V
Durability
50 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.02 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
GUIDE PIN
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
3.6068 mm
2.54 mm
Rated Current (Signal)
0.5 A
7.5 A
Reference Standard
UL
Terminal Pitch
0.508 mm
3.175 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
40
5
Base Number Matches
1
1
MIL Conformance
YES
Mating Contact Row Spacing
0.108 inch
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.102 inch
Compare 10132798-042120LF with alternatives
Compare MB05F87G100NC with alternatives