Part Details for 10132798-042120LF by Amphenol FCi
Overview of 10132798-042120LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-042120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.7mm height receptacle connector. | |
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Part Details for 10132798-042120LF
10132798-042120LF CAD Models
10132798-042120LF Part Data Attributes
|
10132798-042120LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132798-042120LF
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for 10132798-042120LF
This table gives cross-reference parts and alternative options found for 10132798-042120LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132798-042120LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB05F87000000 | Radiall | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Plug | 10132798-042120LF vs MB05F87000000 |
MB05F870000IS | Radiall | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | 10132798-042120LF vs MB05F870000IS |
MB05F87VR00NC | Radiall | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | 10132798-042120LF vs MB05F87VR00NC |
MB05F87GV00IS | Radiall | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | 10132798-042120LF vs MB05F87GV00IS |
0154D-62-S2-02 | Singatron Enterprises Co | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | 10132798-042120LF vs 0154D-62-S2-02 |
MB05F87G100NC | Radiall | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Pin, Plug | 10132798-042120LF vs MB05F87G100NC |
MB05F870000NC | Radiall | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | 10132798-042120LF vs MB05F870000NC |