10132798-042120LF vs MB05F870000NC feature comparison

10132798-042120LF Amphenol FCi

Buy Now Datasheet

MB05F870000NC Radiall

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD RADIALL S A
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG HOLE .099-.111
Body Breadth 0.142 inch 0.236 inch
Body Depth 0.085 inch 0.732 inch
Body Length 0.476 inch 0.781 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 50 mΩ 5 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 150VAC V
Durability 50 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.02 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 3.6068 mm 2.54 mm
Rated Current (Signal) 0.5 A 7.5 A
Reference Standard UL
Terminal Pitch 0.508 mm 3.175 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 5
Base Number Matches 2 1
MIL Conformance YES
Mating Contact Row Spacing 0.108 inch
Mounting Option 2 THREADED
Polarization Key POLARIZED HOUSING
Terminal Length 0.102 inch

Compare 10132798-042120LF with alternatives

Compare MB05F870000NC with alternatives