10131936-620ULF
vs
HAF-C2-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
MORETHANALL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.16 inch
Body Depth
0.177 inch
0.126 inch
Body Length
0.787 inch
0.665 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
7.87u inch
Reference Standard
UL
UL
Terminal Length
0.098 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
20
20
Base Number Matches
1
1
Additional Feature
GROOVED CABLE POSITIONING
Contact Design
PREASSEM CONN
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 2
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Compare 10131936-620ULF with alternatives
Compare HAF-C2-20 with alternatives