HAF-C2-20
vs
127150FS020G142ZU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MORETHANALL CO LTD
SUYIN CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
GROOVED CABLE POSITIONING
TUBE PACKAGE WITHOUT CAP
Body Breadth
0.16 inch
0.142 inch
Body Depth
0.126 inch
0.177 inch
Body Length
0.665 inch
0.624 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYESTER
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
POLARIZED KEY
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Length
0.091 inch
Termination Type
IDC
SOLDER
Total Number of Contacts
20
20
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Board Mounting Option
PEG
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
5u inch
Terminal Pitch
1.27 mm
Compare HAF-C2-20 with alternatives
Compare 127150FS020G142ZU with alternatives