10131936-620ULF
vs
3762050
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
W+P PRODUCTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.16 inch
Body Depth
0.177 inch
0.138 inch
Body Length
0.787 inch
0.665 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
7.87u inch
Reference Standard
UL
UL
Terminal Length
0.098 inch
0.047 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
20
20
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Compare 10131936-620ULF with alternatives
Compare 3762050 with alternatives