10131930-906ULF
vs
SSHR-206-S-06-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.197 inch
0.315 inch
Body Length
0.472 inch
0.475 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
JESD-609 Code
e3
e0
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
PCB Contact Row Spacing
4.6482 mm
Plating Thickness
100u inch
200u inch
Reference Standard
UL
UL
Terminal Length
0.098 inch
0.387 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
6
6
Base Number Matches
1
1
Additional Feature
WITH PCB STAND OFF
Contact Material
NOT SPECIFIED
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Compare 10131930-906ULF with alternatives
Compare SSHR-206-S-06-T with alternatives