10131930-906ULF
vs
FCN-723J006/1-HN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FUJITSU LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.079 inch
0.1 inch
Body Depth
0.197 inch
0.543 inch
Body Length
0.472 inch
0.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
PD-NI OVER NI
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
PCB Contact Row Spacing
4.6482 mm
Plating Thickness
100u inch
3u inch
Reference Standard
UL
UL, CSA
Terminal Length
0.098 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
2
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
500 Cycles
Insertion Force-Max
3.336 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHENYLENE OXIDE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.278 N
Compare 10131930-906ULF with alternatives
Compare FCN-723J006/1-HN with alternatives