SSHR-206-S-06-T vs 2-1734742-1 feature comparison

SSHR-206-S-06-T Major League Electronics

Buy Now Datasheet

2-1734742-1 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40
Additional Feature WITH PCB STAND OFF
Body Breadth 0.079 inch 0.15 inch
Body Depth 0.315 inch 0.163 inch
Body Length 0.475 inch 0.638 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR STAGGERED
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE9T
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -20 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 200u inch 30u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Length 0.387 inch
Terminal Pitch 2.0066 mm 0.5 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 6 21
Base Number Matches 1 2
Cable Types FFC, FPC
Contact Resistance 60 mΩ
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insertion Force-Max ZIF N
MIL Conformance NO
Mains Connector Rating .5A
Mounting Option 1 LOCKING
Number of Ports 1
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.413 mm
Panel Mount NO
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N

Compare SSHR-206-S-06-T with alternatives

Compare 2-1734742-1 with alternatives