FCN-723J006/1-HN
vs
1860000063
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
FUJITSU LTD
ACMELUX CO LTD
Reach Compliance Code
unknown
unknown
Body Breadth
0.1 inch
0.079 inch
Body Depth
0.543 inch
0.173 inch
Body Length
0.6 inch
0.316 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
PD-NI OVER NI
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
3.336 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYPHENYLENE OXIDE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
3u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL, CSA
Total Number of Contacts
6
6
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.278 N
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.118 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Compare FCN-723J006/1-HN with alternatives
Compare 1860000063 with alternatives