43160-6402 vs 43160-1802 feature comparison

43160-6402 Molex

Buy Now Datasheet

43160-1802 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature SABRE, POLARIZED, POSITIVE LOCK SABRE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1

Compare 43160-6402 with alternatives

Compare 43160-1802 with alternatives