10127720-082LF
vs
10136656-0821LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
RATED CURRENT(POWER):5.5A
RATED CURRENT(POWER): 8.5A
Body Breadth
0.34 inch
0.219 inch
Body Depth
0.39 inch
0.39 inch
Body Length
0.614 inch
1.089 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P8
S0P8
Contact Finish Mating
AU ON NI
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
8.0064 N
4.448 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.125 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
3.6974 N
2.0016 N
Base Number Matches
2
2
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4
Compare 10127720-082LF with alternatives
Compare 10136656-0821LF with alternatives