Part Details for 10127720-082LF by Amphenol FCi
Overview of 10127720-082LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127720-082LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127720-082LF
|
Heilind Electronics | 10127720-082LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127720-082LF
|
Interstate Connecting Components | 10127720-082LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10127720-082LF
10127720-082LF CAD Models
10127720-082LF Part Data Attributes
|
10127720-082LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-082LF
Amphenol FCi
Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.614 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-082LF
This table gives cross-reference parts and alternative options found for 10127720-082LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-082LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-082GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-082LF vs 10127720-082GLF |
10127720-084NLF | Board Connector, | Amphenol FCi | 10127720-082LF vs 10127720-084NLF |
43045-0830 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, | Molex | 10127720-082LF vs 43045-0830 |
10127720-081GNLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, No pegs, Tray Packing. | Amphenol Communications Solutions | 10127720-082LF vs 10127720-081GNLF |
10131318-081110PLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127720-082LF vs 10131318-081110PLF |
10131319-081110PLF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 10127720-082LF vs 10131319-081110PLF |
10127720-084LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-082LF vs 10127720-084LF |
10136656-0822LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10127720-082LF vs 10136656-0822LF |
1967250000 | Rectangular Power Connector, 8 Contact(s), Male | Weidmüller Interface GmbH & Co. KG | 10127720-082LF vs 1967250000 |
10131318-08221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 8 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10127720-082LF vs 10131318-08221G0LF |