10136656-0821LF vs 10131318-08111GPLF feature comparison

10136656-0821LF Amphenol Communications Solutions

Buy Now Datasheet

10131318-08111GPLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.219 inch 0.451 inch
Body Depth 0.39 inch 0.764 inch
Body Length 1.089 inch 0.709 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P8 S0P8
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.448 N .9174 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
JESD-609 Code e4
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.125 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.0016 N 1.0008 N
Base Number Matches 2 1
Board Mounting Option PEG
Contact Material COPPER ALLOY
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness FLASH inch

Compare 10136656-0821LF with alternatives

Compare 10131318-08111GPLF with alternatives