100F8P8C50B vs 937-SP-3088-0B feature comparison

100F8P8C50B South Sea Terminal Co Ltd

Buy Now Datasheet

937-SP-3088-0B Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature 2 PRONG FOR SOLID CONDUCTOR
Body Breadth 0.311 inch 0.312 inch
Body Depth 0.886 inch 0.885 inch
Body Length 0.459 inch 0.46 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, SOLID, FLAT
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Empty Shell NO
Filter Feature NO
Insulator Material POLYCARBONATE POLYCARBONATE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Termination Type IDC WIRE
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Durability 750 Cycles
Insulator Color CLEAR
Mounting Style STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare 100F8P8C50B with alternatives

Compare 937-SP-3088-0B with alternatives