100F8P8C50B
vs
100R8P4C50A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
2 PRONG FOR SOLID CONDUCTOR
2 PRONG FOR STRANDED CONDUCTOR
Body Breadth
0.311 inch
0.311 inch
Body Depth
0.886 inch
0.886 inch
Body Length
0.459 inch
0.459 inch
Body/Shell Style
PLUG
PLUG
Cable Types
WIRE, SOLID, FLAT
WIRE, STRANDED, ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
POLYCARBONATE
POLYCARBONATE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare 100F8P8C50B with alternatives
Compare 100R8P4C50A with alternatives