10066440-217 vs 6646941-1 feature comparison

10066440-217 Amphenol FCi

Buy Now Datasheet

6646941-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.59 inch 0.551 inch
Body Depth 1.138 inch 0.787 inch
Body Length 2.678 inch 1.456 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3 S6P2
Contact Gender FEMALE FEMALE
Contact Style BLADE PIN-SKT HYBRID
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Reference Standard UL UL
Total Number of Contacts 3 8
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Insulator Color BLACK
Mounting Type BOARD
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Terminal Length 0.105 inch
Termination Type SOLDER

Compare 10066440-217 with alternatives

Compare 6646941-1 with alternatives