10066440-135
vs
GFSH109F9382
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE .138-.163
Body Depth
1.138 inch
Body Length
4.75 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S24P14
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Style
HYBRID
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
WIRE
PRESS FIT
Total Number of Contacts
38
38
Base Number Matches
1
1
Additional Feature
COMPACTIBLE CONTACTS: FDS16G3N2; FDS20G3N2
Insulator Material
GLASS FILLED POLYAMIDE
UL Flammability Code
94V-0
Compare 10066440-135 with alternatives
Compare GFSH109F9382 with alternatives