Part Details for GFSH109F9382 by Amphenol Positronic
Overview of GFSH109F9382 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GFSH109F9382
GFSH109F9382 CAD Models
GFSH109F9382 Part Data Attributes
|
GFSH109F9382
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH109F9382
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPACTIBLE CONTACTS: FDS16G3N2; FDS20G3N2 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH109F9382
This table gives cross-reference parts and alternative options found for GFSH109F9382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH109F9382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH109F94B | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH109F9382 vs GFSH109F94B |
PCIH38F300A1-246.1 | Rectangular Power Connector, 38 Contact(s), Female, Crimp and Solder Terminal | Amphenol Positronic | GFSH109F9382 vs PCIH38F300A1-246.1 |
GFSH109F94N | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH109F9382 vs GFSH109F94N |
PCIH38F300D2 | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFSH109F9382 vs PCIH38F300D2 |
GFSH109F94LN | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH109F9382 vs GFSH109F94LN |
PCIH38F9400A1-246.1 | Rectangular Power Connector, 38 Contact(s), Female, Crimp and Press Fit Terminal | Amphenol Positronic | GFSH109F9382 vs PCIH38F9400A1-246.1 |
GFSH109F4B | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFSH109F9382 vs GFSH109F4B |
GFSH624F9382 | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH109F9382 vs GFSH624F9382 |
10066440-135 | Rectangular Power Connector, 38 Contact(s), Female | Amphenol FCi | GFSH109F9382 vs 10066440-135 |
GFSH109F93B | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH109F9382 vs GFSH109F93B |