10066440-135 vs PCIH38F300A2 feature comparison

10066440-135 Amphenol FCi

Buy Now Datasheet

PCIH38F300A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option HOLE .138-.163
Body Depth 1.138 inch
Body Length 4.75 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S24P14
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Style HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type WIRE SOLDER
Total Number of Contacts 38 38
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination TIN LEAD (200)
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 10066440-135 with alternatives

Compare PCIH38F300A2 with alternatives