10066440-135 vs GFSH109F93B feature comparison

10066440-135 Amphenol FCi

Buy Now Datasheet

GFSH109F93B Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option HOLE .138-.163
Body Depth 1.138 inch
Body Length 4.75 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S24P14
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Style HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE BOARD
Number Of Connectors ONE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type WIRE PRESS FIT
Total Number of Contacts 38 38
Base Number Matches 1 1
Additional Feature COMPACTIBLE CONTACTS: FDS16G3N2; FDS20G3N2
Insulator Material GLASS FILLED POLYAMIDE
UL Flammability Code 94V-0

Compare 10066440-135 with alternatives

Compare GFSH109F93B with alternatives