DRP100-23-4
vs
BC085-20-A-0390-L-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
COMPONENTS CORP
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.35 inch
0.098 inch
Body Depth
0.31 inch
0.083 inch
Body Length
2.32 inch
0.413 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NI
GOLD FLASH
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
5 mΩ
40 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Durability
5000 Cycles
Filter Feature
NO
NO
Mating Contact Pitch
0.1 inch
0.039 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
3.05 mm
Plating Thickness
100u inch
FLASH inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.16 inch
Terminal Pitch
2.54 mm
1 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
46
20
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Dielectric Withstanding Voltage
200VAC V
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare DRP100-23-4 with alternatives
Compare BC085-20-A-0390-L-F with alternatives