10046971-038LF vs BC085-20-A-0390-L-F feature comparison

10046971-038LF Amphenol FCi

Buy Now Datasheet

BC085-20-A-0390-L-F Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.368 inch 0.098 inch
Body Depth 0.61 inch 0.083 inch
Body Length 2.559 inch 0.413 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Durability 200 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -5 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 3.05 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 7 A 1 A
Reference Standard UL,CSA,TUV UL
Terminal Length 0.157 inch
Terminal Pitch 2.54 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 46 20
Base Number Matches 2 1
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Dielectric Withstanding Voltage 200VAC V
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 10046971-038LF with alternatives

Compare BC085-20-A-0390-L-F with alternatives