100370QCX vs 100370DMQB feature comparison

100370QCX Rochester Electronics LLC

Buy Now Datasheet

100370DMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, DIP, DIP24,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQCC-J28 R-GDIP-T24
Length 11.43 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 28 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 2.1 ns 2.9 ns
Seated Height-Max 4.57 mm 5.72 mm
Supply Voltage-Max (Vsup) -5.7 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 10.16 mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 2.9 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare 100370DMQB with alternatives