100370DMQB vs 100370FCQR feature comparison

100370DMQB Texas Instruments

Buy Now Datasheet

100370FCQR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 QFF,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T24 S-GQFP-F24
JESD-609 Code e0
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP24,.4
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 2.9 ns
Propagation Delay (tpd) 2.9 ns 2.1 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm 2.159 mm
Supply Voltage-Max (Vsup) -5.7 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount NO YES
Technology ECL ECL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 10.16 mm 9.398 mm
Base Number Matches 3 1
Length 9.398 mm

Compare 100370DMQB with alternatives

Compare 100370FCQR with alternatives