100370DMQB vs 100370DC feature comparison

100370DMQB National Semiconductor Corporation

Buy Now Datasheet

100370DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 2.9 ns
Propagation Delay (tpd) 2.9 ns 2.3 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm 5.72 mm
Supply Voltage-Max (Vsup) -5.7 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount NO NO
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 3 2
Part Package Code DIP
Pin Count 24
Additional Feature CAN ALSO BE USED AS 1 TO 8 DECODER

Compare 100370DMQB with alternatives

Compare 100370DC with alternatives