100370QC
vs
100370DMQB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC28,.5SQ
DIP, DIP24,.4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-PQCC-J28
R-GDIP-T24
JESD-609 Code
e0
e0
Length
11.48 mm
Logic IC Type
OTHER DECODER/DRIVER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
28
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
CONFIGURABLE
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
95 mA
105 mA
Prop. Delay@Nom-Sup
2.1 ns
2.9 ns
Propagation Delay (tpd)
2.1 ns
2.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.72 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.48 mm
10.16 mm
Base Number Matches
3
3
Input Conditioning
STANDARD
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Compare 100370DMQB with alternatives