100343FCQR
vs
100351FMQB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
QFF, QFL24,.4SQ
QFF,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL LATCH ENABLE
WITH DUAL CLOCK
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
JESD-609 Code
e0
Length
9.398 mm
9.398 mm
Load Capacitance (CL)
3 pF
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
8
6
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
97 mA
Prop. Delay@Nom-Sup
2 ns
Propagation Delay (tpd)
2.9 ns
2.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.159 mm
2.159 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
9.398 mm
9.398 mm
Base Number Matches
2
5
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
fmax-Min
375 MHz
Compare 100343FCQR with alternatives