100331DCQR vs HD100155 feature comparison

100331DCQR Texas Instruments

Buy Now Datasheet

HD100155 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HITACHI LTD
Package Description DIP, DIP, DIP24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS WITH DUAL LATCH ENABLE; FOUR 2:1 MUX FOLLOWED BY LATCH
Family 100K 100K
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 1 4
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4 DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.8 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE LOW LEVEL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 24
JESD-609 Code e0
Length 30.3 mm
Load Capacitance (CL) 3 pF
Number of Inputs 2
Power Supply Current-Max (ICC) 133 mA
Prop. Delay@Nom-Sup 1.55 ns
Propagation Delay (tpd) 2 ns
Terminal Finish TIN LEAD

Compare 100331DCQR with alternatives

Compare HD100155 with alternatives