100325FC vs 5962-9153101MYA feature comparison

100325FC Texas Instruments

Buy Now Datasheet

5962-9153101MYA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QFF, QFL24,.4SQ QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 4.6 ns 5.7 ns
Input Characteristics DIFFERENTIAL
Interface IC Type ECL TO TTL TRANSLATOR ECL TO TTL TRANSLATOR
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.398 mm 9.78 mm
Number of Bits 1 1
Number of Functions 6 6
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE 3-STATE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 9.398 mm 9.78 mm
Base Number Matches 2 1
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V

Compare 100325FC with alternatives

Compare 5962-9153101MYA with alternatives