100307QC
vs
100307QIX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
O/PS WIRED OR
O/PS WIRED OR
Family
100K
100K
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.43 mm
11.43 mm
Logic IC Type
XOR/XNOR GATE
XOR/XNOR GATE
Moisture Sensitivity Level
2
2
Number of Functions
5
5
Number of Inputs
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
69 mA
69 mA
Prop. Delay@Nom-Sup
1.7 ns
1.7 ns
Propagation Delay (tpd)
1.6 ns
1.6 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
2
1
Packing Method
TR
Compare 100307QC with alternatives
Compare 100307QIX with alternatives