100307QIX
vs
100307QI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
PLASTIC, CC-28
Pin Count
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
O/PS WIRED OR
OPTEMP SPECIFIED AS TC; OUTPUTS CASCADED NINV
Family
100K
100K
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.43 mm
11.48 mm
Logic IC Type
XOR/XNOR GATE
XOR/XNOR GATE
Moisture Sensitivity Level
2
Number of Functions
5
5
Number of Inputs
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Power Supply Current-Max (ICC)
69 mA
69 mA
Prop. Delay@Nom-Sup
1.7 ns
1.7 ns
Propagation Delay (tpd)
1.6 ns
1.7 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.48 mm
Base Number Matches
2
4
Load Capacitance (CL)
3 pF
Compare 100307QIX with alternatives