Part Details for 100307QC by Fairchild Semiconductor Corporation
Overview of 100307QC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100307QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100K SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28 | 3 |
|
$3.9000 / $5.8500 | Buy Now |
|
Rochester Electronics | 100307 - XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1610 |
|
$2.6300 / $3.0900 | Buy Now |
Part Details for 100307QC
100307QC CAD Models
100307QC Part Data Attributes
|
100307QC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100307QC
Fairchild Semiconductor Corporation
XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/PS WIRED OR | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 69 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100307QC
This table gives cross-reference parts and alternative options found for 100307QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100307QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100307QIX | Rochester Electronics LLC | Check for Price | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 100307QC vs 100307QIX |
100307QCQR | Texas Instruments | Check for Price | 100K SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, CC-28 | 100307QC vs 100307QCQR |
100307QC | Rochester Electronics LLC | Check for Price | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 100307QC vs 100307QC |
100307QCX | Fairchild Semiconductor Corporation | Check for Price | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 100307QC vs 100307QCX |
100307QIX | Fairchild Semiconductor Corporation | Check for Price | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 100307QC vs 100307QIX |
100307QCX | Rochester Electronics LLC | Check for Price | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | 100307QC vs 100307QCX |