100130DC vs 100343FMQB feature comparison

100130DC National Semiconductor Corporation

Buy Now Datasheet

100343FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH ADDITIONAL COMMON LATCH ENABLE, SET AND RESET INPUTS WITH DUAL LATCH ENABLE
Family 100K 100K
JESD-30 Code R-GDIP-T24 S-GQFP-F24
JESD-609 Code e0 e0
Load Capacitance (CL) 3 pF
Logic IC Type D LATCH D LATCH
Number of Bits 1 8
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP24,.4 QFL24,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 149 mA 105 mA
Prop. Delay@Nom-Sup 2.6 ns 2.8 ns
Propagation Delay (tpd) 2 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 2.159 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type LOW LEVEL LOW LEVEL
Width 10.16 mm 9.398 mm
Base Number Matches 3 3
Part Package Code QFP
Pin Count 24
Length 9.398 mm
Screening Level 38535Q/M;38534H;883B

Compare 100130DC with alternatives

Compare 100343FMQB with alternatives