1000B-5003FX vs 1000B-5003FT feature comparison

1000B-5003FX iNRCORE LLC

Buy Now Datasheet

1000B-5003FT Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INRCORE LLC PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature HEIGHT DIM INCLUDE TERMINAL ALSO
Application 1000 BASE-T 10/100/1000 BASE-T
Height 8.64 mm 8.66 mm
JESD-609 Code e0
Length 27.94 mm 27.94 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK TR
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:1
Width 7.62 mm 7.54 mm
Base Number Matches 3 3
Pbfree Code No
ECCN Code EAR99
Isolation Voltage 1500 V

Compare 1000B-5003FX with alternatives

Compare 1000B-5003FT with alternatives