1000B-5003FX
vs
1000B-5003T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INRCORE LLC
|
PULSE ELECTRONICS CORP
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
HEIGHT DIM INCLUDE TERMINAL ALSO
|
|
Application |
1000 BASE-T
|
10/100/1000 BASE-T
|
Height |
8.64 mm
|
8.33 mm
|
JESD-609 Code |
e0
|
|
Length |
27.94 mm
|
27.94 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
BULK
|
TAPE & REEL
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1; 1:1
|
Width |
7.62 mm
|
7.54 mm
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 1000B-5003FX with alternatives
Compare 1000B-5003T with alternatives