1000B-5003FT vs 1000B-5003FNLT feature comparison

1000B-5003FT iNRCORE LLC

Buy Now Datasheet

1000B-5003FNLT PulseR Ruggedized Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INRCORE LLC PULSER LLC
Package Description CHIP ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Additional Feature HEIGHT DIM INCLUDE TERMINAL ALSO HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Application 1000 BASE-T 10/100/1000 BASE-T
Height 8.64 mm 8.66 mm
Length 27.94 mm 27.94 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR TAPE & REEL
Primary Inductance 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:1
Width 7.62 mm 7.54 mm
Base Number Matches 3 3
ECCN Code EAR99

Compare 1000B-5003FT with alternatives

Compare 1000B-5003FNLT with alternatives