1.5SMC200 vs 1.5SMC200AHV7G feature comparison

1.5SMC200 Freescale Semiconductor

Buy Now Datasheet

1.5SMC200AHV7G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 180 V
Clamping Voltage-Max 287 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 146 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC200 with alternatives

Compare 1.5SMC200AHV7G with alternatives