Part Details for 1.5SMC200 by Freescale Semiconductor
Overview of 1.5SMC200 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC200
1.5SMC200 CAD Models
1.5SMC200 Part Data Attributes
|
1.5SMC200
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC200
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,146V V(RWM),DO-214AB / SMC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 287 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 146 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1.5SMC200
This table gives cross-reference parts and alternative options found for 1.5SMC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC200A-M3/9AT | 1.5KW,200V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC200 vs 1.5SMC200A-M3/9AT |
1.5SMC200-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC200 vs 1.5SMC200-AU_R2_100A1 |
1.5SMC200ATIN/LEAD | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | 1.5SMC200 vs 1.5SMC200ATIN/LEAD |
1.5SMC200A | Transient Suppressor, | SynSemi Inc | 1.5SMC200 vs 1.5SMC200A |
1.5SMC200A_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | 1.5SMC200 vs 1.5SMC200A_R2_10001 |
1.5SMC200A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC200 vs 1.5SMC200A |
1.5SMC200A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC200 vs 1.5SMC200A-E3/57T |
1.5SMC200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 1.5SMC200 vs 1.5SMC200A |
1.5SMC200HM6 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC200 vs 1.5SMC200HM6 |
1.5SMC200 | Transient Suppressor | MDE Semiconductor Inc | 1.5SMC200 vs 1.5SMC200 |