1.5SMC200AHV7G vs 1.5SMC200ATR13TIN/LEAD feature comparison

1.5SMC200AHV7G Taiwan Semiconductor

Buy Now Datasheet

1.5SMC200ATR13TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Breakdown Voltage-Nom 200 V
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 171 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC200AHV7G with alternatives

Compare 1.5SMC200ATR13TIN/LEAD with alternatives